Filter Your Search
1 - 10 of 704 results
|
NCST100FR732FTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 732 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 855.6 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.15 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
NCST10GR101GTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 101 mΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
NCST10FR102GTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 102 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 112.9 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
NCST100FR191ETRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 191 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 437 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.15 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
NCST100FR0226HTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 22.6 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
NCST10FR050JTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 50 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
NCST100JR680FTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 680 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 824.6 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.15 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
NCST10FR127GTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 127 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 126 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
NCST10FR060HTRF
NIC Components Corp
|
Check for Price | Yes | Active | FIXED RESISTOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | NIC COMPONENTS CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
NCST100FR634ETRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 634 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 796.2 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.15 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |