Parametric results for: NCV33163 under Switching Regulator or Controllers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: ncv33163
Select parts from the table below to compare.
Compare
Compare
NCV33163P
onsemi
$1.4771 No No Obsolete 15 V 60 V 2.5 V 2.5 A NO BUCK-BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDIP-T16 e0 Not Qualified 115 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 4.69 mm ONSEMI DIP DIP-16 16 648C-04 not_compliant EAR99 8542.39.00.01
NCV33163DWR2G
onsemi
$1.6952 Yes Active 15 V 60 V 2.5 V 2.5 A YES BUCK-BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G16 e3 Not Qualified 3 115 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.39.00.01 onsemi
NCV33163PG
onsemi
$2.1869 Yes Yes Obsolete 15 V 60 V 2.5 V 2.5 A NO BUCK-BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDIP-T16 e3 Not Qualified 115 °C -40 °C 260 40 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 4.69 mm ONSEMI DIP DIP-16 16 648C-04 unknown EAR99 8542.39.00.01
NCV33163DW
onsemi
Check for Price No Obsolete 15 V 60 V 2.5 V 2.5 A YES BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 115 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ON SEMICONDUCTOR SOIC SO-16 16 not_compliant EAR99 8542.39.00.01
NCV33163PG
Rochester Electronics LLC
Check for Price No Active 15 V 60 V 2.5 V 2.5 A NO BUCK-BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 INDUSTRIAL R-PDIP-T16 e3 COMMERCIAL NOT SPECIFIED 115 °C -40 °C 260 40 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 4.69 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, DIP-16 16 unknown
NCV33163DWR2G
Rochester Electronics LLC
Check for Price No Active 15 V 60 V 2.5 V 2.5 A YES BUCK-BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 INDUSTRIAL R-PDSO-G16 e3 COMMERCIAL NOT SPECIFIED 115 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-16 16 unknown
NCV33163DWR2
Rochester Electronics LLC
Check for Price No No Active 15 V 60 V 2.5 V 2.5 A YES BUCK-BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 INDUSTRIAL R-PDSO-G16 e0 COMMERCIAL NOT SPECIFIED 115 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
NCV33163DWR2
onsemi
Check for Price No Obsolete 15 V 60 V 2.5 V 2.5 A YES BUCK-BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 115 °C -40 °C 235 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.4 16 751G-03 not_compliant EAR99 8542.39.00.01
NCV33163P
Rochester Electronics LLC
Check for Price Yes Active 15 V 60 V 2.5 V 2.5 A NO BUCK-BOOST 55 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 INDUSTRIAL R-PDIP-T16 e0 COMMERCIAL NOT SPECIFIED 115 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 4.69 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown