Filter Your Search
1 - 1 of 1 results
|
ND3FC10H-R
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 5 V | 20000 Cycle(s) | 0.08 mΩ | 10 | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | RED | GLASS FILLED POLYAMIDE | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | EPOXY | NO | GOLD | BRASS | SOLDER | 8.0264 mm | 7.8994 mm | 8.128 mm | EAR99 | 8536.50.90.20 |