Parametric results for: ND3FR16B-R under Rotary Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: nd3fr16b-r
Select parts from the table below to compare.
Compare
Compare
ND3FR16B-R-RO
NKK Switches
Check for Price Yes Obsolete e4 Gold (Au) EAR99 8536.50.70.00
package
ND3FR16B-R
NKK Switches
Check for Price Yes Yes Obsolete 100 mA 5 V 20000 Cycle(s) 0.08 mΩ 16 BINARY CODED HEXADECIMAL CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE GLASS FILLED POLYAMIDE BERYLLIUM COPPER GOLD BREAK-BEFORE-MAKE BRASS GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE EPOXY NO GOLD BRASS SOLDER 7.9248 mm 5.588 mm 8.128 mm EAR99 8536.50.90.20