Filter Your Search
1 - 10 of 13 results
|
NE5535N-14
NXP Semiconductors
|
Check for Price | Obsolete | 6 mV | 15 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDIP-T14 | Not Qualified | 90 dB | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
NE5535N-14
Philips Semiconductors
|
Check for Price | Obsolete | 6 mV | 15 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDIP-T14 | Not Qualified | 90 dB | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
NE5535N-B
Signetics
|
Check for Price | No | Obsolete | 7 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 10 V/us | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
NE5535N
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 7 mV | 2.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 10 V/us | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IDEAL SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
NE5535N-B
NXP Semiconductors
|
Check for Price | No | Obsolete | 7 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 10 V/us | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
NE5535N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 7 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 10 V/us | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
NE5535N-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 7 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 10 V/us | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
NE5535N-14
Signetics
|
Check for Price | Obsolete | 6 mV | 15 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDIP-T14 | Not Qualified | 90 dB | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
NE5535N
Signetics
|
Check for Price | No | Obsolete | 6 mV | 15 V/us | 200 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -18 V | 10 V/us | 18 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||
|
NE5535NSIIB
Philips Semiconductors
|
Check for Price | No | Obsolete | 7 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 10 V/us | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |