Parametric results for: NET-35B under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: net-35b
Select parts from the table below to compare.
Compare
Compare
NET-35B
Mean Well
Check for Price Obsolete 115 V 5 V 264 V 85 V 4.75 V 5.5 V 4 A 3 NO YES 12V AND -12V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 79 % 1 % 3 % 1 OVER LOAD; OVER VOLTAGE 0.04242 Vrms HYBRID 33 W R-XXMA-X CB; C-UL-US; EN; IEC; UL 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 99 mm 36 mm PACKAGE EAR99