Filter Your Search
1 - 10 of 134,384 results
|
|
P409CE104M250AH101
KEMET Corporation
|
$0.5800 | Transferred | 100 Ω | 100 nF | 30 % | 630 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250; SAFETY CLASS X2; STANDARD: CUL; IEC60384-14; UL | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | RADIAL LEADED | |||||||||
|
|
PMR209MC6100M100R033G
KEMET Corporation
|
$1.0200 | Yes | Yes | Transferred | 100 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8532.25.00.10 | |||||||
|
|
PMR209MC6100M100R06
KEMET Corporation
|
$1.0200 | Yes | Transferred | 100 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250, SAFETY CLASS X2 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | RADIAL LEADED | |||||||||
|
|
P410QM223M300AH101
KEMET Corporation
|
$1.1051 | Yes | Transferred | 100 Ω | 22 nF | 30 % | 1 kV | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300; SAFETY CLASS X2; STANDARD: CUL; IEC60384-14; UL | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | RADIAL LEADED | |||||||
|
|
PMR210MB5330M100R30
KEMET Corporation
|
$1.1320 | Yes | Yes | Transferred | 100 Ω | 33 nF | 30 % | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | 500 µm | WIRE | 8.5 mm | 14.3 mm | 18.5 mm | RADIAL LEADED, ROHS COMPLIANT | ||||||||
|
|
PMR209MB5470M047R19T0
KEMET Corporation
|
$1.1387 | Yes | Transferred | 47 Ω | 47 nF | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TR | NO | Tin (Sn) | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | RADIAL LEADED | ||||||||
|
|
P410QM223M250AH101
KEMET Corporation
|
$1.1685 | Yes | Transferred | 100 Ω | 22 nF | 30 % | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 13 mm | 18.5 mm | RADIAL LEADED, ROHS COMPLIANT | |||||||||
|
|
P409QM473M250AH470
KEMET Corporation
|
$1.1872 | Yes | Transferred | 47 Ω | 47 nF | 30 % | 630 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250; SAFETY CLASS X2; STANDARD: CUL; IEC60384-14; UL | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | RADIAL LEADED | ||||||
|
|
PMR209MB5470M100R19T0
KEMET Corporation
|
$1.1911 | Yes | Transferred | 100 Ω | 47 nF | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TR | NO | Tin (Sn) | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | RADIAL LEADED | ||||||||
|
|
PMR209MC6100M100R19T0
KEMET Corporation
|
$1.2028 | Yes | Transferred | 100 Ω | 100 nF | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TR | NO | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | RADIAL LEADED |