Parametric results for: NFAM2 under Motion Control Electronics

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: nfam2
Select parts from the table below to compare.
Compare
Compare
NFAM2065L4B
onsemi
$13.0002 Yes Yes Active 15 V NO INTELLIGENT POWER MODULE(IPM) 1 6 mA 16.5 V 13.5 V AUTOMOTIVE R-XDFM-T39 125 °C -40 °C 39 UNSPECIFIED DFM DIP39(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY BOX THROUGH-HOLE DUAL DIP39, 54.50x31.00x5.60, 1.78P EP−2 DIP-39 MODGX EAR99 8542.39.00.60 2020-04-02
NFAM2065L4BT
onsemi
$19.4439 Yes Yes Active 15 V NO INTELLIGENT POWER MODULE(IPM) HYBRID 1 16.5 V 13.5 V AUTOMOTIVE R-XDIP-T39 e3 125 °C -40 °C 39 UNSPECIFIED DIP DIP39(UNSPEC) RECTANGULAR IN-LINE BOX Matte Tin (Sn) - annealed THROUGH-HOLE DUAL DIP39, 54.50x31.00x5.60, 1.78P DIP-39 MODGC EAR99 8542.39.00.60
NFAM2512L7BL
onsemi
$19.5194 Active INTELLIGENT POWER MODULE(IPM) EAR99 8542.39.00.60
NFAM2512L7B
onsemi
$21.2086 Yes Yes Active INTELLIGENT POWER MODULE(IPM) DIP39, 54.50x31.00x5.60, 1.78P EP−2 MODGX EAR99 8542.39.00.60
NFAM2512SCBUT
onsemi
Check for Price Active INTELLIGENT POWER MODULE(IPM) EAR99 8542.39.00.60
NFAM2012L5BT
onsemi
Check for Price Yes Yes Obsolete 15 V NO INTELLIGENT POWER MODULE(IPM) 1 9 mA 16.5 V 13.5 V AUTOMOTIVE R-PDIP-T39 e3 125 °C -40 °C 39 PLASTIC/EPOXY HDIP DIP39(UNSPEC) RECTANGULAR IN-LINE, HEAT SINK/SLUG BOX Matte Tin (Sn) - annealed THROUGH-HOLE DUAL 54.5 mm 7.6 mm 31 mm DIP39, 54.50x31.00x5.60, 1.78P MODGC EAR99 8542.39.00.60
NFAM2012L5B
onsemi
Check for Price Yes Yes Obsolete 15 V NO INTELLIGENT POWER MODULE(IPM) BIPOLAR 1 9 mA 16.5 V 13.5 V AUTOMOTIVE R-PDIP-T39 125 °C -40 °C 39 PLASTIC/EPOXY HDIP DIP39(UNSPEC) RECTANGULAR IN-LINE, HEAT SINK/SLUG BOX THROUGH-HOLE DUAL 54.5 mm 7.6 mm 33.5 mm DIP39, 54.50x31.00x5.60, 1.78P EP−2 MODGX EAR99 8542.39.00.60