Parametric results for: NFR2500001000JA100 under Fusible Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nfr2500001000ja100
Select parts from the table below to compare.
Compare
Compare
NFR2500001000JA100
Vishay Intertechnologies
Check for Price Yes Active 100 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay
NFR2500001000JA100
Vishay BCcomponents
Check for Price Yes Yes Active 100 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, compliant Vishay EAR99