Filter Your Search
1 - 5 of 5 results
|
NFR2500Z02409JA500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
NFR2500Z02409JR500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
NFR2500Z02701JA500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.7 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
NFR2500Z02709JA100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
NFR2500Z02001JA100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |