Parametric results for: NFR25H0003300JR500 under Fusible Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nfr25h0003300jr500
Select parts from the table below to compare.
Compare
Compare
NFR25H0003300JR500
Vishay BCcomponents
$0.1155 Yes Yes Active 330 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 Vishay
NFR25H0003300JR500
Vishay Intertechnologies
Check for Price Yes Active 330 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR - FUSIBLE METAL ALLOY 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant Vishay