Filter Your Search
1 - 2 of 2 results
|
NH050R1000HE02
Vishay Intertechnologies
|
$16.9521 | Yes | Active | 100 mΩ | 3 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 20W | 25 °C | NO | 2.2361 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | unknown | EAR99 | 8533.29.00.00 | ||
|
NH050R1000HE02
Vishay Dale
|
Check for Price | Yes | Active | 100 mΩ | 3 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 20W | 25 °C | NO | 2.2361 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.29.00.00 |