Filter Your Search
1 - 10 of 2,718 results
|
NH10022R00FE01
Vishay Intertechnologies
|
$970.0292 | Active | 22 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 40W | 25 °C | NO | 46.9042 V | 250 °C | -55 °C | Rectangular | 2 | BULK | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
NH1004R000FJ01
Vishay Intertechnologies
|
$986.6703 | No | Active | 4 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 20 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 44.5 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||
|
NH100R0500HJ01
Vishay Intertechnologies
|
$986.6703 | No | Active | 50 mΩ | 3 % | 100 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 2.2361 V | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||
|
KNH100W502JT
IBS Electronics Inc
|
Check for Price | Obsolete | 5 kΩ | 5 % | 100 W | Radial | FIXED RESISTOR | WIRE WOUND | KNH100W | KNH100W | 275 °C | -50 °C | 2 | 17 mm | 28 mm | 140 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||
|
KNH100W4.12OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 4.12 Ω | 1 % | 100 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(OTHER) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 28 mm | 140 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
NH-100264OHM0.5%
Vishay Dale
|
Check for Price | Active | 264 Ω | 0.5 % | 100 W | CHASSIS MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 162.4808 V | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | LUG | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | , | ||||||||||||
|
NH1001R720DJ01
Vishay Dale
|
Check for Price | No | No | Active | 1.72 Ω | 0.5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 40W | 25 °C | NO | 13.1149 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Chassis Mount, | ||||||||
|
NH1001R040DE01
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1.04 Ω | 0.5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 40W | 25 °C | NO | 10.198 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Chassis Mount, | ||||||||
|
KNH100W4.12KOHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 4.12 kΩ | 1 % | 100 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(OTHER) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 28 mm | 140 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
KNH100W17.4OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 17.4 Ω | 1 % | 100 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(OTHER) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 28 mm | 140 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.29.00.00 |