Filter Your Search
1 - 1 of 1 results
|
NH100377R0FJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 377 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 40W | 25 °C | NO | 194.1649 V | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | unknown |