Filter Your Search
1 - 10 of 149 results
|
NI20-M30-AN6X
TURCK Inc
|
$76.3080 | Active | PROXIMITY SENSOR,INDUCTIVE | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||
|
NI20-M30-AP6X
TURCK Inc
|
$76.3080 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | BARREL | CABLE | 64 mm | 30 mm | HANS TURCK GMBH & CO KG | unknown | METAL | |||
|
NI20-M30-AN6X-H1141
TURCK Inc
|
$76.3080 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | BARREL | CONNECTOR | 62 mm | 30 mm | HANS TURCK GMBH & CO KG | unknown | METAL | |||
|
NI20-M30-AP6X-H1141
TURCK Inc
|
$76.3080 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | BARREL | CONNECTOR | 62 mm | 30 mm | HANS TURCK GMBH & CO KG | unknown | METAL | |||
|
NI20-Q14-AP6X2-V1131
TURCK Inc
|
$127.1500 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | RECTANGULAR | CONNECTOR | 30 mm | 14 mm | 52 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||
|
NI20-Q14-AP6X2
TURCK Inc
|
$129.3300 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | RECTANGULAR | CABLE | 30 mm | 14 mm | 55.5 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||
|
NI20-Q14-AP6X2-0.3-RS4T
TURCK Inc
|
$152.2050 | Active | PROXIMITY SENSOR,INDUCTIVE | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||
|
NI20-M30-AD4X-H1141
TURCK Inc
|
$161.2100 | Active | PROXIMITY SENSOR,INDUCTIVE | IP67; SHORT CIRCUIT PROTECTION | 100 mA | 65 V | 10 V | 70 °C | -25 °C | BARREL | CONNECTOR | 62 mm | 30 mm | HANS TURCK GMBH & CO KG | unknown | METAL | |||||
|
NI20U-M30-AP6X-H1141
TURCK Inc
|
$165.6610 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP | IP67, IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 85 °C | -30 °C | BARREL | CONNECTOR | 62 mm | 30 mm | HANS TURCK GMBH & CO KG | unknown | METAL | |||
|
NI20U-S30-AN6X-H1141
TURCK Inc
|
$177.1000 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | IP67, IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 85 °C | -30 °C | BARREL | CONNECTOR | 62 mm | 30 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC |