Filter Your Search
1 - 10 of 22,393 results
|
04023J2R7BBSTR
Kyocera AVX Components
|
$0.0672 | Yes | Yes | Active | 2.7 pF | 25 V | 3.7037 % | 0402 | J | 3.7037 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
02013J3R5BBSTR
Kyocera AVX Components
|
$0.1468 | Yes | Yes | Active | 3.5 pF | 25 V | 2.8571 % | 0201 | J | 2.8571 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | , 0201 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J1R7ABSTR
Kyocera AVX Components
|
$0.1810 | Yes | Yes | Active | 1.7 pF | 25 V | 2.9412 % | 0402 | J | 2.9412 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J2R0ABSTR
Kyocera AVX Components
|
$0.1812 | Yes | Yes | Active | 2 pF | 25 V | 2.5 % | 0402 | J | 2.5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J2R2BBSTR
Kyocera AVX Components
|
$0.1842 | Yes | Yes | Active | 2.2 pF | 25 V | 4.5455 % | 0402 | J | 4.5455 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J1R6ABSTR
Kyocera AVX Components
|
$0.2105 | Yes | Yes | Active | 1.6 pF | 25 V | 3.125 % | 0402 | J | 3.125 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
02015J1R0PBSTR
Kyocera AVX Components
|
$0.2198 | Yes | Yes | Active | 1 pF | 50 V | 2 % | 0201 | J | 2 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | , 0201 | compliant | EAR99 | 8532.25.00.45 | ||
|
0201ZJ1R3PBSTR
Kyocera AVX Components
|
$0.2198 | Yes | Yes | Active | 1.3 pF | 10 V | 1.5385 % | 0201 | J | 1.5385 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | , 0201 | compliant | EAR99 | 8532.25.00.45 | ||
|
02011J0R2PBSTR
Kyocera AVX Components
|
$0.2198 | Yes | Yes | Active | 0.2 pF | 100 V | 10 % | 0201 | J | 10 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | , 0201 | compliant | EAR99 | 8532.25.00.45 | ||
|
0201ZJ0R6PBSTR
Kyocera AVX Components
|
$0.2198 | Yes | Yes | Active | 0.6 pF | 10 V | 3.3333 % | 0201 | J | 3.3333 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | AVX CORP | , 0201 | compliant | EAR99 | 8532.25.00.45 |