Filter Your Search
1 - 10 of 139 results
|
NJU7221U52
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 6.2 V | 5.2 V | 300 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 14 V | 0.12 % | 1 | 5.304 V | 5.096 V | CMOS | 2 % | R-PSSO-F3 | e6 | Not Qualified | 70 °C | -25 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
NJU7221L55(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 6.5 V | 5.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.12 % | 1 | 5.61 V | 5.39 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
NJU7221L30
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4 V | 3 V | 200 mV | 20 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 14 V | 0.18 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 70 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
NJU7221L212-TE2
New Japan Radio Co Ltd
|
Check for Price | Obsolete | NEW JAPAN RADIO CO LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
NJU7221L25(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.5 V | 2.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.18 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
NJU7221L250-TE2
New Japan Radio Co Ltd
|
Check for Price | Obsolete | NEW JAPAN RADIO CO LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
NJU7221L27(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.7 V | 2.7 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.18 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
NJU7221L235
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.5 V | 3.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.18 % | 1 | 3.57 V | 3.43 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
NJU7221L19(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 2.1 V | 1.9 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.18 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
NJU7221L
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 2 | 260 | NEW JAPAN RADIO CO LTD | , | unknown | 8542.39.00.01 |