Filter Your Search
1 - 1 of 1 results
|
NK15D13192
Winchester Interconnect
|
Check for Price | Active | 30 | 2 | 3.175 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.13 inch | 0.58 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 |