Filter Your Search
1 - 10 of 16 results
|
NKS25C16192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.734 inch | 0.375 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25A12192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.319 inch | 0.545 inch | 2.734 inch | 0.493 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25A11192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.319 inch | 0.545 inch | 2.734 inch | 0.19 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25D11192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 3.175 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | PRESS FIT | 0.421 inch | 0.545 inch | 3.38 inch | 0.19 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25E12192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 3.9624 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 4.186 inch | 0.485 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25C14192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.734 inch | 0.71 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25C12192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.734 inch | 0.485 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25E14192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 3.9624 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 4.186 inch | 0.71 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25D13192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 3.175 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 3.38 inch | 0.58 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
NKS25C13192
Winchester Interconnect
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,ONE OPEN END | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.734 inch | 0.58 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |