Filter Your Search
1 - 3 of 3 results
|
|
NL12MTR82
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 450 mΩ | 20 % | YES | 25.2 MHz | 475 mA | 275 MHz | FERRITE | 40 | 1812 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8504.50.80.00 | ||||
|
|
NL12MT-R82
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 450 mΩ | 20 % | YES | 25.2 MHz | 475 mA | 130 MHz | FERRITE | 30 | NL | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | Compliant | ||||||||||||
|
|
NL12MTR82
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 450 mΩ | 20 % | YES | 25.2 MHz | 475 mA | 130 MHz | FERRITE | 30 | 1914 | RF INDUCTOR | 1 | NO | e3 | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.8 mm | 3.5 mm | CHIP, 1812 | EAR99 | 8504.50.80.00 |