Filter Your Search
1 - 10 of 15 results
|
NLE-L100M50V5X11F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NLE-L100M50V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | ||||
|
NLE-L100M50V5X11SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NLE-L100M50V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NLE-L100M50V5X11F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NLE-L100M50V5X11TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NLE-L100M50V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8532.22.00.20 | |||
|
NLE-L100M50V5X11TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NLE-L100M50V5X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NLE-L100M50V5X11SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 70 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |