Filter Your Search
1 - 10 of 15 results
|
NLE-L1R0M50V5X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NLE-L1R0M50V5X11TBF1NF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NLE-L1R0M50V5X11
NIC Components Corp
|
Check for Price | No | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NLE-L | 400 nA | NLE-L | 0.08 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NLE-L1R0M50V5X11SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NLE-L1R0M50V5X11F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NLE-L1R0M50V5X11TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NLE-L1R0M50V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NLE-L1R0M50V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NLE-L1R0M50V5X11F2F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NLE-L1R0M50V5X11F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 11 mA | 20 % | 133 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |