Parametric results for: NLE-L1R0M108X11.5F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: nlel1r0m
Select parts from the table below to compare.
Compare
Compare
NLE-L1R0M50V5X11SP7.5LLF
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11TBF1NF
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack 2.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11
NIC Components Corp
Check for Price No Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NLE-L 400 nA NLE-L 0.08 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11SP7.5LSF
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11F3CF
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11TBSTNF
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11F1F
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 2.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11TBF
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Ammo Pack 5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11F2F
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NLE-L1R0M50V5X11F3F
NIC Components Corp
Check for Price Yes Obsolete 1 µF 50 V 11 mA 20 % 133 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20