Filter Your Search
1 - 10 of 15 results
|
NLE100M16V4X7TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 1.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE100M16V4X7TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE100M16V4X7TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | |||||||||||||
|
NLE100M16V4X7F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE100M16V4X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 nA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NLE100M16V4X7TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE100M16V4X7F2F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE100M16V4X7SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE100M16V4X7SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NLE100M16V4X7TBF1NF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 29 mA | 20 % | 25.6 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |