Filter Your Search
1 - 10 of 15 results
|
NLE3R3M50V4X7TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 1.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NLE3R3M50V4X7TBF1NF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NLE3R3M50V4X7
NIC Components Corp
|
Check for Price | No | Obsolete | 3.3 µF | 35 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 nA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NLE3R3M50V4X7SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NLE3R3M50V4X7SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NLE3R3M50V4X7TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | ||||||||||||
|
NLE3R3M50V4X7F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NLE3R3M50V4X7TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NLE3R3M50V4X7TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | ||||||||||||
|
NLE3R3M50V4X7TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | 50.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 1.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant |