Filter Your Search
1 - 4 of 4 results
|
NM24C05M8X
National Semiconductor Corporation
|
Check for Price | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NM24C05M8X
Texas Instruments
|
Check for Price | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; WRITE PROTECT; DATA RETENTION>40 YEARS | 40 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NM24C05M8X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SOP-8 | unknown | SOIC | 8 | ||||||||||||
|
NM24C05M8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 100 kHz | EEPROM | 16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |