Filter Your Search
1 - 10 of 112 results
|
NM24C17UTLMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 4.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NM24C17UFEM8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
NM24C17ULZVN
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM24C17UFTEMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
NM24C17ULMT8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NM24C17UFTLEM8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 4.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM24C17UFTLZEMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 4.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM24C17UTLZVM8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 4.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM24C17UTLVMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 4.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM24C17UEN
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS; WRITE PROTECT | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |