Filter Your Search
1 - 3 of 3 results
|
NM93C66LZN
Texas Instruments
|
Check for Price | No | Transferred | 4.096 kbit | 16 | 256X16 | 5 V | 250 kHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE... more | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
NM93C66LZN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 250 kHz | EEPROM | 40 YEAR DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 1 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM93C66LZN
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 256X16 | 3.3 V | 250 kHz | EEPROM | 40 YEAR DATA RETENTION | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDIP-T8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |