Filter Your Search
1 - 5 of 5 results
|
NM93CS06LEM8X
Texas Instruments
|
Check for Price | Transferred | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | USER DEFINED WRITE PROTECTED AREA; DATA RETENTION = 40 YEARS | 40 | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 3 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
NM93CS06LEM8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | USER DEFINED WRITE PROTECTED AREA; DATA RETENTION = 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-8 | compliant | |||||||
|
NM93CS06LEM8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | DATA RETENTION=40 YEARS | 40 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
NM93CS06LEM8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 256 bit | 16 | 16X16 | 3.3 V | 250 kHz | EEPROM | DATA RETENTION=40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM93CS06LEM8
Texas Instruments
|
Check for Price | No | Transferred | 256 bit | 16 | 16X16 | 5 V | 250 kHz | EEPROM | USER DEFINED WRITE PROTECTED AREA; DATA RETENTION = 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |