Filter Your Search
1 - 8 of 8 results
|
NMC-H1210NPO102J200TRPLP7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 nF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | WRAPAROUND | 2.6 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | |||||||
|
NMC-H1210NPO102J250TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 nF | 250 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.6 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
NMC-H1210NPO102J250TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 nF | 250 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.6 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
NMC-H1210NPO102J200TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 1 nF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
NMC-H1210NPO102J200TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 nF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.6 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
NMC-H1210NPO102J200TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 1 nF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
NMC-H1210NPO102J200TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 nF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.6 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
NMC-H1210NPO102J250TRPLP7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 nF | 250 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | WRAPAROUND | 2.6 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 |