Parametric results for: NMC-P0603X7R105K200TRPLPF under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nmcp0603x7r105k
Select parts from the table below to compare.
Compare
Compare
NMC-P0603X7R105K16TRPF
NIC Components Corp
Check for Price Yes Active 1 µF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED, 7/10/13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20