Filter Your Search
1 - 9 of 9 results
|
NMC0201NPO6R8C50TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 pF | 50 V | 3.6765 % | 0201 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | NMC(NPO)-OLD | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
NMC0201NPO6R8C50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 pF | 50 V | 3.6765 % | 0201 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0201NPO6R8C50TRP3K7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 6.8 pF | 50 V | 3.6765 % | 0201 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | |||||||
|
NMC0201NPO6R8C50TRP7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 6.8 pF | 50 V | 3.6765 % | 0201 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | |||||||
|
NMC0201NPO6R8C50TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 pF | 50 V | 3.68 % | 0201 | C0G | 3.68 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0201NPO6R8C50TRP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 pF | 50 V | 3.68 % | 0201 | C0G | 3.68 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0201NPO6R8C50TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 pF | 50 V | 3.68 % | 0201 | C0G | 3.68 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
NMC0201NPO6R8C50TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 pF | 50 V | 3.68 % | 0201 | C0G | 3.68 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0201NPO6R8C50TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 pF | 50 V | 3.6765 % | 0201 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper | YES | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 |