Filter Your Search
1 - 2 of 2 results
![]() |
NMC1812X5R226K16TRPLP10F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 10 % | 1812 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
NMC1812X5R226K16TRPLP10
NIC Components Corp
|
Check for Price | No | Obsolete | 22 µF | 16 V | 10 % | 1812 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.3 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |