Parametric results for: NMC27C256Q-20 under EPROMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: nmc27c256q20
Select parts from the table below to compare.
Compare
Compare
NMC27C256Q200
Texas Instruments
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP DIP WDIP, DIP28,.6 28 unknown EAR99 8542.32.00.61
NMC27C256Q20
Texas Instruments
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP DIP WDIP, DIP28,.6 28 unknown EAR99 8542.32.00.61
NMC27C256Q200
Rochester Electronics LLC
Check for Price Contact Manufacturer 262.144 kbit 8 32KX8 5 V 200 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 10 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 e0 70 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.61
NMC27C256Q20
National Semiconductor Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP WDIP, DIP28,.6 unknown EAR99 8542.32.00.61
NMC27C256Q200
National Semiconductor Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP WINDOWED, CERAMIC, DIP-28 unknown EAR99 8542.32.00.61