Filter Your Search
1 - 4 of 4 results
|
NMC93C66N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
NMC93C66N3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 15 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NMC93C66N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NMC93C66N
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |