Filter Your Search
1 - 1 of 1 results
|
NMCT1206FT10R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NMCT | 70 °C | NMCT | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |