Filter Your Search
1 - 10 of 10 results
|
|
NMP1K2-EC##KE-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | |||
|
|
NMP1K2-EC#K#E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | |||
|
|
NMP1K2-E#C#KE-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | XMA, | ||
|
|
NMP1K2-E#CKE#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | |||
|
|
NMP1K2-ECK##E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | |||
|
|
NMP1K2-E#CK#E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | XMA, | ||
|
|
NMP1K2-ECKE##-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | |||
|
|
NMP1K2-ECK#E#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | XMA, | ||
|
|
NMP1K2-EC#KE#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | XMA, | ||
|
|
NMP1K2-E##CKE-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 6 V | 15 V | 36 A | 4 | NO | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 900 W | R-XXMA-X | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Unknown | EAR99 | XMA, |