Filter Your Search
1 - 10 of 52 results
|
NNEEBLSHNF-40.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 40 MHz | 0.01 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||||
|
NNEEELSHNF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 10 MHz | 0.03 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||||
|
NNEECLSHNF-19.200000
Taitien Electronics Co Ltd
|
Check for Price | Active | 19.2 MHz | 0.02 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||||
|
NNEECLSHNF-12.800000
Taitien Electronics Co Ltd
|
Check for Price | Active | 12.8 MHz | 0.02 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||||
|
NNENELSHNF-19.200000
Taitien Electronics Co Ltd
|
Check for Price | Active | 19.2 MHz | 30 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 0.005 ppm | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||||
|
NNENBLSHNF-20.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 20 MHz | 10 % | 1 kHz | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 0.005 ppm | 400 mW | 800 mV | 3.3V | -145 dBc/Hz | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||
|
NNENGLSHNF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 10 MHz | 50 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 0.005 ppm | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||||
|
NNEEGLSHNF-40.000000
Taitien Electronics Co Ltd
|
Check for Price | Active | 40 MHz | 0.05 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||||
|
NNEEELSHNF-30.720000
Taitien Electronics Co Ltd
|
Check for Price | Active | 30.72 MHz | 0.03 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.3 V | NO | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine | |||||
|
NNENCLSHNF-19.200000
Taitien Electronics Co Ltd
|
Check for Price | Active | 19.2 MHz | 20 % | 0.6 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 0.005 ppm | 400 mW | 800 mV | 3.3V | 121.212 mA | 3.465 V | 3.135 V | 1.155 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.3X.38,236/157 | YES | 9.7mm x 7.5mm x 4.1mm | TAITIEN ELECTRONICS CO LTD | LCC4,.3X.38,236/157 | unknown | Sine |