Filter Your Search
1 - 1 of 1 results
|
NNR100M35V5X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 45 mA | 20 % | 23.22 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.5 µA | 0.13 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |