Filter Your Search
1 - 5 of 5 results
|
NNR220M25V5X11F2F
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 25 V | 60 mA | 20 % | 12.06 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NNR220M25V5X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 25 V | 60 mA | 20 % | 12.06 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NNR220M25V5X11F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 25 V | 60 mA | 20 % | 12.06 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NNR220M25V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 25 V | 60 mA | 20 % | 12.06 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NNR220M25V5X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 22 µF | 25 V | 60 mA | 20 % | 12.06 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 24.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |