Filter Your Search
1 - 1 of 1 results
|
NOIM2SM9600A-QDC
onsemi
|
Check for Price | Yes | Obsolete | YES | 2.4X2.4 µm | 3840 | 2500 | 20 fps | SPI INTERFACE | CERAMIC | IMAGE SENSOR,CMOS | IT ALSO OPERATES AT 3.1 TO 3.6 V SUPPLY VOLTAGE, ROLLING SHUTTER | 62 Mbps | 54 dB | 62 MHz | 1.2 mA | 2/3 inch | 2 V | 1.6 V | 70 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19.05 mm | 19.05 mm | ON SEMICONDUCTOR | ROHS COMPLIANT, CERAMIC, LCC-52 | 115AP | compliant | onsemi |