Filter Your Search
1 - 1 of 1 results
|
NOIP1SE0480A-STI1
onsemi
|
Check for Price | Yes | Active | YES | 4.80X4.80 µm | 808 | 608 | 120 fps | 4-WIRE INTERFACE | 300-1100 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 68 Mbps | 59 dB | 68 MHz | 59 mA | 1/3.6 inch | 1.9 V | 1.7 V | 85 °C | -40 °C | FULL FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.93 mm | 750 µm | 6.13 mm | ONSEMI | CSP-67 | 570BW | compliant | onsemi |