Filter Your Search
1 - 1 of 1 results
|
NOMC14011001ZT0
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 0.1 % | 50 mW | 3415 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rugged | 13 | 14 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 1.6 mm | 8.363 mm | 3.911 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |