Filter Your Search
1 - 3 of 3 results
|
NOMC14031003CT3
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 0.25 % | 100 mW | 3415 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 7 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rugged | 1 | 14 | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | 1.6 mm | 8.363 mm | 3.911 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
NOMC14031003ATS
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 100 mW | 3415 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 7 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rugged | 1 | 14 | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | 1.6 mm | 8.363 mm | 3.911 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
NOMC14031003BT0
Vishay Intertechnologies
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 100 mW | 3415 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 7 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rugged | 1 | 14 | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | 1.6 mm | 8.363 mm | 3.911 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |