Parametric results for: NOMC14031003Z under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: nomc14031003
Select parts from the table below to compare.
Compare
Compare
NOMC14031003CT3
Vishay Intertechnologies
Check for Price No Active 100 kΩ 0.25 % 100 mW 3415 SURFACE MOUNT SOIC 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 100 kΩ ISOLATED 7 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C Rugged 1 14 TR Tin/Lead (Sn85Pb15) GULL WING 1.27 mm 1.6 mm 8.363 mm 3.911 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
NOMC14031003ATS
Vishay Intertechnologies
Check for Price No Active 100 kΩ 0.1 % 100 mW 3415 SURFACE MOUNT SOIC 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 100 kΩ ISOLATED 7 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C Rugged 1 14 TR Tin/Lead (Sn85Pb15) GULL WING 1.27 mm 1.6 mm 8.363 mm 3.911 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
NOMC14031003BT0
Vishay Intertechnologies
Check for Price No Active 100 kΩ 0.1 % 100 mW 3415 SURFACE MOUNT SOIC 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 100 kΩ ISOLATED 7 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C Rugged 1 14 TR Tin/Lead (Sn85Pb15) GULL WING 1.27 mm 1.6 mm 8.363 mm 3.911 mm VISHAY INTERTECHNOLOGY INC unknown EAR99