Filter Your Search
1 - 3 of 3 results
|
NOMC16011002CUF
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 0.25 % | 50 mW | 3915 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | 125 °C | -55 °C | Rugged | 15 | 16 | TUBE | GULL WING | 1.27 mm | 1.6 mm | 9.906 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
NOMC16011002AT1
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 0.1 % | 50 mW | 3915 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | 125 °C | -55 °C | Rugged | 15 | 16 | TR | GULL WING | 1.27 mm | 1.6 mm | 9.906 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
NOMC16011002DT0
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 0.5 % | 50 mW | 3915 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | 125 °C | -55 °C | Rugged | 15 | 16 | TR | GULL WING | 1.27 mm | 1.6 mm | 9.906 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |