Filter Your Search
1 - 1 of 1 results
|
NOMCA16035001BT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 kΩ | 0.1 % | 100 mW | 3915 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 70 °C | YES | 100 V | AEC-Q200 | 125 °C | -55 °C | Molded Case | 16 | TR | GULL WING | 1.6 mm | 9.906 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |