Filter Your Search
1 - 4 of 4 results
|
NOSD337M004R0100
Kyocera AVX Components
|
$1.6172 | Yes | Yes | Active | 330 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | e3 | AEC-Q200 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | |||
|
NOSD337M004R0100V
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 µF | 4 V | 20 % | 2917 | 20 % | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | |||||||||
|
NOSD337M004R0100
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 330 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NOS | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | NOT SPECIFIED | J BEND | KYOCERA CORP | , 2917 | compliant | ||||||||||||
|
NOSD337M004R0100
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 330 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NOS | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | NOT SPECIFIED | J BEND | KYOCERA CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 |