Parametric results for: NPORT 6250 under Film Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
Size Code: 6250
Select parts from the table below to compare.
Compare
Compare
106K050CS4G
Quantic Paktron
$4.7638 No No Active 10 µF 50 V 10 % 6250 10 % SURFACE MOUNT POLYESTER FILM CAPACITOR 35 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TUBE YES Tin/Lead (Sn/Pb) GULL WING 8.1 mm 15.7 mm 12.7 mm ITW PAKTRON , 6250 compliant EAR99 8532.25.00.45
106K050CS4
Quantic Paktron
$12.4400 No No Active 10 µF 50 V 10 % 6250 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TUBE NO Tin/Lead (Sn/Pb) GULL WING 8.128 mm 15.748 mm 12.7 mm PAKTRON CORP compliant EAR99 8532.25.00.80
106K050CS4T
Quantic Paktron
Check for Price No Obsolete 10 µF 50 V 10 % 6250 10 % POLYESTER FILM CAPACITOR 35 V CS 125 °C -55 °C 2 DIP TR 2.54 mm 8.1 mm 15.7 mm 12.7 mm ITW PAKTRON , 6250 compliant EAR99 8532.25.00.80
106K050CS4G-F
Quantic Paktron
Check for Price Yes Yes Obsolete 10 µF 50 V 10 % 6250 10 % SURFACE MOUNT POLYESTER FILM CAPACITOR CS4 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TUBE YES Tin (Sn) GULL WING ITW PAKTRON , 6250 compliant EAR99 8532.25.00.45
106K050CS4TFA
Quantic Paktron
Check for Price Yes Obsolete 10 µF 50 V 10 % 6250 10 % POLYESTER FILM CAPACITOR 35 V CS 125 °C -55 °C 2 DIP TR 2.54 mm 8.1 mm 15.7 mm 12.7 mm ITW PAKTRON , 6250 compliant EAR99 8532.25.00.80