Filter Your Search
1 - 10 of 133 results
|
LNR1C104MSE
Nichicon Corporation
|
$19.9782 | Yes | Yes | Active | 100 mF | 16 V | 10.6 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.79 mA | 0.55 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 120 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
LNR1C155MSE
Nichicon Corporation
|
$251.0129 | Yes | Yes | Obsolete | 1.5 F | 16 V | 39.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 1.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Bulk | NO | 41.5 mm | BINDING POST | 100 mm | 250 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
1NR1CWB227MRN10016
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 220 µF | 16 V | 330 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.6 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||
|
1NR1CAB336MAS05011
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 74 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15.84 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||
|
LNR1C224MSM
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 mF | 16 V | 15.6 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NR | 5 mA | 0.8 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | BINDING POST | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||
|
1NR1CAB476MAN6L011
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 100 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22.56 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||
|
1NR1CAB336MRU05011
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 74 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15.84 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||
|
1NR1CWB228MRP1635M
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 2.2 mF | 16 V | 1.71 A | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.056 mA | 0.26 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||
|
1NR1CWB477MRP10020
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 470 µF | 16 V | 530 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 225.6 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||
|
1NR1CWB687MAL13020
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 680 µF | 16 V | 745 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 326.4 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |